



1-2834016-6 | |
|---|---|
DigiKey Part Number | A123832-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834016-6 |
Description | TERM BLK 6P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834016-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 25 | 40,22360 Kč | 1 005,59 Kč |
| 50 | 36,51980 Kč | 1 825,99 Kč |
| 100 | 33,43300 Kč | 3 343,30 Kč |
| 250 | 30,19848 Kč | 7 549,62 Kč |
| 588 | 27,92056 Kč | 16 417,29 Kč |
| 1 176 | 26,50212 Kč | 31 166,49 Kč |
| 5 292 | 24,40228 Kč | 129 136,87 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



