New Product
2 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2374831-1

DigiKey Part Number
17-1-2374831-1-ND
Manufacturer
Manufacturer Product Number
1-2374831-1
Description
MATENET,CABLE ASSY,100 MBPS UTP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Length
16.4' (5.00m)
Packaging
Box
Color
Green, White
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1758,93000 Kč758,93 Kč
10644,99800 Kč6 449,98 Kč
25604,61760 Kč15 115,44 Kč
50575,77440 Kč28 788,72 Kč
100548,31610 Kč54 831,61 Kč
250514,02800 Kč128 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:758,93000 Kč
Unit Price with VAT:918,30530 Kč