
2374831-1 | |
|---|---|
DigiKey Part Number | 17-2374831-1-ND |
Manufacturer | |
Manufacturer Product Number | 2374831-1 |
Description | MATENET,CABLE ASSY,100 MBPS UTP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Green, White | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 441,86100 Kč | 4 418,61 Kč |
| 25 | 414,18960 Kč | 10 354,74 Kč |
| 50 | 394,42220 Kč | 19 721,11 Kč |
| 100 | 375,60590 Kč | 37 560,59 Kč |
| 300 | 347,62190 Kč | 104 286,57 Kč |
| 600 | 331,05342 Kč | 198 632,05 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |




