
2374831-4 | |
|---|---|
DigiKey Part Number | 17-2374831-4-ND |
Manufacturer | |
Manufacturer Product Number | 2374831-4 |
Description | MATENET,CABLE ASSY,100 MBPS UTP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 3.28' (1.00m) |
Packaging Box | Color Green, White |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,04000 Kč | 547,04 Kč |
| 10 | 464,97300 Kč | 4 649,73 Kč |
| 25 | 435,85480 Kč | 10 896,37 Kč |
| 50 | 415,05780 Kč | 20 752,89 Kč |
| 100 | 395,25760 Kč | 39 525,76 Kč |
| 300 | 365,80827 Kč | 109 742,48 Kč |
| 500 | 352,87632 Kč | 176 438,16 Kč |
| Unit Price without VAT: | 547,04000 Kč |
|---|---|
| Unit Price with VAT: | 661,91840 Kč |





