




1-2328702-0 | |
|---|---|
DigiKey Part Number | A141390TR-ND - Tape & Reel (TR) A141390CT-ND - Cut Tape (CT) A141390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2328702-0 |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328702-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 25 | 3,60360 Kč | 90,09 Kč |
| 50 | 3,43300 Kč | 171,65 Kč |
| 100 | 3,26860 Kč | 326,86 Kč |
| 250 | 3,06432 Kč | 766,08 Kč |
| 500 | 2,91742 Kč | 1 458,71 Kč |
| 1 000 | 2,77802 Kč | 2 778,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39290 Kč | 9 571,60 Kč |
| 8 000 | 2,27862 Kč | 18 228,96 Kč |
| 12 000 | 2,21437 Kč | 26 572,44 Kč |
| 20 000 | 2,13599 Kč | 42 719,80 Kč |
| 28 000 | 2,08589 Kč | 58 404,92 Kč |
| 40 000 | 2,03409 Kč | 81 363,60 Kč |
| 100 000 | 1,90685 Kč | 190 685,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |











