10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Taking Commercial Drone Reliability to New Heights

1-2314820-0

DigiKey Part Number
17-1-2314820-0-ND
Manufacturer
Manufacturer Product Number
1-2314820-0
Description
10P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2314820-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.106" (2.69mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
5531,63436 Kč1 739,89 Kč
11030,12445 Kč3 313,69 Kč
55026,88851 Kč14 788,68 Kč
1 04525,69793 Kč26 854,34 Kč
5 00523,01087 Kč115 169,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč