
AWG28-26/F-1/300 | |
|---|---|
DigiKey Part Number | AE26B-300-ND 123-AWG28-26/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-26/F-1/300 |
Description | CBL RIBN 26COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 26 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.024" (26.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 57,53400 Kč | 287,67 Kč |
| 10 | 52,18000 Kč | 521,80 Kč |
| 25 | 45,80920 Kč | 1 145,23 Kč |
| 50 | 41,50880 Kč | 2 075,44 Kč |
| 100 | 37,62210 Kč | 3 762,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,51910 Kč | 10 055,73 Kč |
| 600 | 30,43905 Kč | 18 263,43 Kč |
| 900 | 28,78686 Kč | 25 908,17 Kč |
| 1 500 | 26,85154 Kč | 40 277,31 Kč |
| 2 100 | 25,66086 Kč | 53 887,81 Kč |
| 3 000 | 24,46778 Kč | 73 403,34 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |










