


1-2314097-1 | |
|---|---|
DigiKey Part Number | A126169-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314097-1 |
Description | CONTACT PIN 22AWG 0.8MM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size 0.8mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.8mm | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,77900 Kč | 1 737,79 Kč |
| 25 | 162,88560 Kč | 4 072,14 Kč |
| 50 | 155,10380 Kč | 7 755,19 Kč |
| 100 | 147,70200 Kč | 14 770,20 Kč |
| 300 | 136,68997 Kč | 41 006,99 Kč |
| 500 | 131,85610 Kč | 65 928,05 Kč |
| 1 000 | 125,56930 Kč | 125 569,30 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |



