


1-2312547-2 | |
|---|---|
DigiKey Part Number | A126163-ND |
Manufacturer | |
Manufacturer Product Number | 1-2312547-2 |
Description | CONN RCPT HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2312547-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0.8mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 5 pcs - 1 Connector, 1 Cable Gland, 1 Disc, 1 Disc Holder, 1 Insert | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 640,21000 Kč | 3 640,21 Kč |
| 10 | 3 094,60100 Kč | 30 946,01 Kč |
| 25 | 2 901,08360 Kč | 72 527,09 Kč |
| 50 | 2 762,81180 Kč | 138 140,59 Kč |
| Unit Price without VAT: | 3 640,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 404,65410 Kč |





