8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
TE Connectivity M12 PG Clamp Series | Digi-Key Daily

1-2312547-1

DigiKey Part Number
A126173-ND
Manufacturer
Manufacturer Product Number
1-2312547-1
Description
CONN RCPT HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
1-2312547-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.8mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Copper Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Shielded
Note
Contacts Sold Separately
Includes
5 pcs - 1 Connector, 1 Cable Gland, 1 Disc, 1 Disc Holder, 1 Insert
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 640,21000 Kč3 640,21 Kč
103 094,60100 Kč30 946,01 Kč
252 901,08360 Kč72 527,09 Kč
502 762,81180 Kč138 140,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 640,21000 Kč
Unit Price with VAT:4 404,65410 Kč