
1-2306128-1 | |
|---|---|
DigiKey Part Number | A126624-ND |
Manufacturer | |
Manufacturer Product Number | 1-2306128-1 |
Description | COVER, LIGHT CONTROLLER, 76MM DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cover, Light Controller Ambient Light Sensing Circuitry |
Datasheet | Datasheet |
EDA/CAD Models | 1-2306128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover, Light Controller | |
For Use With/Related Products | Ambient Light Sensing Circuitry | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,13000 Kč | 187,13 Kč |
| 10 | 143,22400 Kč | 1 432,24 Kč |
| 100 | 117,56430 Kč | 11 756,43 Kč |
| 500 | 106,39260 Kč | 53 196,30 Kč |
| 1 000 | 102,76736 Kč | 102 767,36 Kč |
| 2 000 | 99,70322 Kč | 199 406,44 Kč |
| Unit Price without VAT: | 187,13000 Kč |
|---|---|
| Unit Price with VAT: | 226,42730 Kč |











