
0151330502 | |
|---|---|
DigiKey Part Number | WM16338-ND |
Manufacturer | |
Manufacturer Product Number | 0151330502 |
Description | PICO-CLASP 5 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,73500 Kč | 1 017,35 Kč |
| 25 | 95,34760 Kč | 2 383,69 Kč |
| 50 | 90,79540 Kč | 4 539,77 Kč |
| 100 | 86,45930 Kč | 8 645,93 Kč |
| 250 | 81,04640 Kč | 20 261,60 Kč |
| 500 | 77,18024 Kč | 38 590,12 Kč |
| 1 000 | 73,49909 Kč | 73 499,09 Kč |
| 2 500 | 68,90284 Kč | 172 257,10 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |



