Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2301997-1 | |
|---|---|
DigiKey Part Number | 17-1-2301997-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2301997-1 |
Description | RJ45 JACK INT.MAG. 1GB LED 2X1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301997-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,72737 Kč | 173 727,37 Kč |
| Unit Price without VAT: | 173,72737 Kč |
|---|---|
| Unit Price with VAT: | 210,21012 Kč |





