RJMG2210N1230PR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 210,18998 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 273,60000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 186,50210 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 692
Unit Price: 541,54000 Kč
Datasheet
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG2210N1230PR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG2210N1230PR

DigiKey Part Number
664-RJMG2210N1230PR-ND
Manufacturer
Manufacturer Product Number
RJMG2210N1230PR
Description
2X1 1G
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG2210N1230PR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
1.004" (25.50mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Green - Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA6T), Nylon 6T
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2301997-1TE Connectivity AMP Connectors017-1-2301997-1-ND210,18998 KčParametric Equivalent
1840855-3Bel Fuse Inc.05923-1840855-3-ND273,60000 KčParametric Equivalent
ARJM21A1-547-AB-EW2Abracon LLC0535-15161-ND186,50210 KčParametric Equivalent
JXC0-1016NLPulse Electronics692553-3234-ND541,54000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 160201,22617 Kč434 648,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,22617 Kč
Unit Price with VAT:243,48367 Kč