
1-2301519-5 | |
|---|---|
DigiKey Part Number | 17-1-2301519-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2301519-5 |
Description | 4POS, MCON 1.2 LL TAB SEALED 2RO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
EDA/CAD Models | 1-2301519-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 60,28550 Kč | 36 171,30 Kč |
| Unit Price without VAT: | 60,28550 Kč |
|---|---|
| Unit Price with VAT: | 72,94546 Kč |





