4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2287960-5

DigiKey Part Number
17-1-2287960-5-ND
Manufacturer
Manufacturer Product Number
1-2287960-5
Description
4POS,MCON 1.2,REC HSG,ASSY,SLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2287960-5 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.157" (4.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00050,90398 Kč50 903,98 Kč
Manufacturers Standard Package
Unit Price without VAT:50,90398 Kč
Unit Price with VAT:61,59382 Kč