
1-2232829-9 | |
---|---|
DigiKey Part Number | 17-1-2232829-9TR-ND - Tape & Reel (TR) 17-1-2232829-9CT-ND - Cut Tape (CT) 17-1-2232829-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2232829-9 |
Description | SGI2.0 HEADER ASSEMBLY SMT 9P,KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232829-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 21,17231 Kč | 19 055,08 Kč |
1 800 | 20,24491 Kč | 36 440,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,95000 Kč | 43,95 Kč |
10 | 37,41100 Kč | 374,11 Kč |
25 | 35,06120 Kč | 876,53 Kč |
50 | 33,38640 Kč | 1 669,32 Kč |
100 | 31,79070 Kč | 3 179,07 Kč |
250 | 29,79940 Kč | 7 449,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 Kč | 31,45 Kč |
10 | 27,41200 Kč | 274,12 Kč |
Unit Price without VAT: | 31,45000 Kč |
---|---|
Unit Price with VAT: | 38,05450 Kč |