
0980-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED5073-ND |
Manufacturer | |
Manufacturer Product Number | 0980-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.248" (6.30mm) | |
Recommended Working Height | 0.220" (5.60mm) | |
Minimum Working Height | 0.197" (5.00mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 22,49320 Kč | 562,33 Kč |
| 50 | 21,41380 Kč | 1 070,69 Kč |
| 100 | 20,39120 Kč | 2 039,12 Kč |
| 250 | 19,11320 Kč | 4 778,30 Kč |
| 500 | 18,20064 Kč | 9 100,32 Kč |
| 1 000 | 17,33175 Kč | 17 331,75 Kč |
| 2 500 | 16,24682 Kč | 40 617,05 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






