
1-2232516-1 | |
|---|---|
DigiKey Part Number | A137039-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232516-1 |
Description | CONN SCSI RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 10 | 88,55700 Kč | 885,57 Kč |
| 25 | 83,01280 Kč | 2 075,32 Kč |
| 50 | 79,04280 Kč | 3 952,14 Kč |
| 140 | 73,50357 Kč | 10 290,50 Kč |
| 280 | 69,99575 Kč | 19 598,81 Kč |
| 560 | 66,65632 Kč | 37 327,54 Kč |
| 1 120 | 63,47740 Kč | 71 094,69 Kč |
| 2 520 | 60,51875 Kč | 152 507,25 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |











