6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183971064

DigiKey Part Number
900-2183971064-ND
Manufacturer
Manufacturer Product Number
2183971064
Description
PICO-SPOX 1.5 R-S 6CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1074,64800 Kč746,48 Kč
2569,97360 Kč1 749,34 Kč
5066,63080 Kč3 331,54 Kč
10063,44760 Kč6 344,76 Kč
25059,47472 Kč14 868,68 Kč
50056,63622 Kč28 318,11 Kč
1 00053,93462 Kč53 934,62 Kč
2 50050,56125 Kč126 403,12 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč