



1513317-1 | |
|---|---|
DigiKey Part Number | A107418-ND |
Manufacturer | |
Manufacturer Product Number | 1513317-1 |
Description | RF ANT 850MHZ/900MHZ PCB TRACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, UMTS, ZigBee™ PCB Trace Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1513317-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.798" (20.27mm) | |
Applications | CDMA, GSM, LTE, UMTS, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,96500 Kč | 459,65 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 100 | 37,77960 Kč | 3 777,96 Kč |
| 300 | 35,38653 Kč | 10 615,96 Kč |
| 500 | 34,50224 Kč | 17 251,12 Kč |
| 1 000 | 33,48761 Kč | 33 487,61 Kč |
| 2 500 | 32,41688 Kč | 81 042,20 Kč |
| 5 000 | 31,77165 Kč | 158 858,25 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |









