
2163012224 | |
|---|---|
DigiKey Part Number | 900-2163012224-ND |
Manufacturer | |
Manufacturer Product Number | 2163012224 |
Description | MX150 F-S 300MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,96600 Kč | 229,66 Kč |
| 25 | 21,52160 Kč | 538,04 Kč |
| 50 | 20,49420 Kč | 1 024,71 Kč |
| 100 | 19,51340 Kč | 1 951,34 Kč |
| 300 | 18,05670 Kč | 5 417,01 Kč |
| 500 | 17,41720 Kč | 8 708,60 Kč |
| 1 000 | 16,58572 Kč | 16 585,72 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











