
1-2201864-2 | |
|---|---|
DigiKey Part Number | A120360-ND |
Manufacturer | |
Manufacturer Product Number | 1-2201864-2 |
Description | CONN MULTI-PURP RCPT 8P SLD STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201864-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 233,65449 Kč | 63 554,02 Kč |
| Unit Price without VAT: | 233,65449 Kč |
|---|---|
| Unit Price with VAT: | 282,72193 Kč |











