
1-215570-8 | |
|---|---|
DigiKey Part Number | A110888TR-ND - Tape & Reel (TR) A110888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-8 |
Description | CONN DIP HDR IDC 18POS 28AWG PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 18 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 55,63500 Kč | 556,35 Kč |
| 25 | 52,15360 Kč | 1 303,84 Kč |
| 50 | 49,65700 Kč | 2 482,85 Kč |
| 100 | 47,28460 Kč | 4 728,46 Kč |
| 250 | 44,32372 Kč | 11 080,93 Kč |
| 500 | 42,20778 Kč | 21 103,89 Kč |
| 1 000 | 40,19413 Kč | 40 194,13 Kč |
| 2 500 | 37,67975 Kč | 94 199,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,88766 Kč | 94 438,30 Kč |
| 10 000 | 18,04090 Kč | 180 409,00 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |











