
1-2118651-0 | |
|---|---|
DigiKey Part Number | 17-1-2118651-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2118651-0 |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 1.13mm OD Coaxial Cable 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2118651-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.362" (60.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 25 | 27,33080 Kč | 683,27 Kč |
| 50 | 26,02500 Kč | 1 301,25 Kč |
| 100 | 24,78180 Kč | 2 478,18 Kč |
| 250 | 23,22884 Kč | 5 807,21 Kč |
| 500 | 22,11972 Kč | 11 059,86 Kč |
| 1 000 | 21,06393 Kč | 21 063,93 Kč |
| 2 500 | 19,74585 Kč | 49 364,62 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











