Cable Assembly Coaxial N-Type to N-Type 4.90mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2016657-0

DigiKey Part Number
17-1-2016657-0-ND
Manufacturer
Manufacturer Product Number
1-2016657-0
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 4.90mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
1-2016657-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
4.90mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 469,97000 Kč4 469,97 Kč
103 800,07200 Kč38 000,72 Kč
253 693,56760 Kč92 339,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 469,97000 Kč
Unit Price with VAT:5 408,66370 Kč

Other Suppliers on DigiKey

31In Stock
Ships from WEC