Parametric Equivalent

78.1D.1.230.2415 | |
|---|---|
DigiKey Part Number | 2066-78.1D.1.230.2415-ND |
Manufacturer | |
Manufacturer Product Number | 78.1D.1.230.2415 |
Description | AC/DC DIN RAIL SUPPLY 24V 130W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 265 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 130W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 5.09" L x 1.57" W x 5.35" H (129.3mm x 40.0mm x 136.0mm) | |
Approval Agency | CE, cULus, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 447,23000 Kč | 4 447,23 Kč |
| Unit Price without VAT: | 4 447,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 381,14830 Kč |










