Door Handle Kit, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV29261K

DigiKey Part Number
3473-3RV29261K-ND
Manufacturer
Manufacturer Product Number
3RV29261K
Description
DOOR HANDLE KIT GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Door Handle Kit, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Door Handle Kit, Gray
Voltage
-
Current
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 271,05000 Kč4 271,05 Kč
103 681,85600 Kč36 818,56 Kč
253 469,73040 Kč86 743,26 Kč
503 317,02960 Kč165 851,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 271,05000 Kč
Unit Price with VAT:5 167,97050 Kč