1-1971776-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,25727 Kč
Datasheet
12 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

1-1971776-6

DigiKey Part Number
A117183-ND
Manufacturer
Manufacturer Product Number
1-1971776-6
Description
CONN PLUG HSG 12POS 6.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971776-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1971776-6TE Connectivity AMP Connectors0A118812-ND14,25727 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 40010,79928 Kč90 713,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79928 Kč
Unit Price with VAT:13,06713 Kč