


1-1971775-6 | |
|---|---|
DigiKey Part Number | A117181-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971775-6 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971775-6 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 25 | 16,53440 Kč | 413,36 Kč |
| 75 | 15,29680 Kč | 1 147,26 Kč |
| 150 | 14,56407 Kč | 2 184,61 Kč |
| 300 | 13,86820 Kč | 4 160,46 Kč |
| 525 | 13,33084 Kč | 6 998,69 Kč |
| 1 050 | 12,69445 Kč | 13 329,17 Kč |
| 2 550 | 11,92403 Kč | 30 406,28 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |





