Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1969613-6 | |
|---|---|
DigiKey Part Number | A123484-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969613-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969613-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586018-6 | TE Connectivity AMP Connectors | 0 | A111930-ND | 4,96872 Kč | Parametric Equivalent |
| 1-1969599-6 | TE Connectivity AMP Connectors | 427 | A120318-ND | 11,05000 Kč | Parametric Equivalent |
| 1-1969605-6 | TE Connectivity AMP Connectors | 543 | A123474-ND | 11,26000 Kč | Parametric Equivalent |
| 1-794953-6 | TE Connectivity AMP Connectors | 0 | A30585-ND | 4,90751 Kč | Parametric Equivalent |
| 0039012161 | Molex | 1 068 | WM3607-ND | 20,86000 Kč | Parametric Equivalent |

















