16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
1727670016
1727670016
Molex FiT City

1727670016

DigiKey Part Number
WM24891-ND
Manufacturer
Manufacturer Product Number
1727670016
Description
CONN PLUG HSG 16POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,56000 Kč31,56 Kč
1026,83500 Kč268,35 Kč
2525,14200 Kč628,55 Kč
5023,94400 Kč1 197,20 Kč
10022,79880 Kč2 279,88 Kč
25021,36932 Kč5 342,33 Kč
50020,34920 Kč10 174,60 Kč
1 00019,37784 Kč19 377,84 Kč
2 50018,16510 Kč45 412,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,56000 Kč
Unit Price with VAT:38,18760 Kč