
1-1903130-4 | |
|---|---|
DigiKey Part Number | A116407-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-4 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 25 | 12,46160 Kč | 311,54 Kč |
| 50 | 11,86800 Kč | 593,40 Kč |
| 100 | 11,29960 Kč | 1 129,96 Kč |
| 250 | 10,59152 Kč | 2 647,88 Kč |
| 500 | 10,08548 Kč | 5 042,74 Kč |
| 1 000 | 9,60385 Kč | 9 603,85 Kč |
| 2 500 | 9,00250 Kč | 22 506,25 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











