



1-1761686-5 | |
|---|---|
DigiKey Part Number | A130902-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761686-5 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761686-5 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,66000 Kč | 503,66 Kč |
| 50 | 382,12280 Kč | 19 106,14 Kč |
| 100 | 363,89510 Kč | 36 389,51 Kč |
| 500 | 324,87364 Kč | 162 436,82 Kč |
| Unit Price without VAT: | 503,66000 Kč |
|---|---|
| Unit Price with VAT: | 609,42860 Kč |












