50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
2-1658526-4
2-1658526-4

2-1658526-4

DigiKey Part Number
2-1658526-4-ND
Manufacturer
Manufacturer Product Number
2-1658526-4
Description
CONN RCPT 50P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1658526-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,99000 Kč579,99 Kč
10492,98200 Kč4 929,82 Kč
39447,85308 Kč17 466,27 Kč
78426,48692 Kč33 265,98 Kč
117414,47009 Kč48 493,00 Kč
273390,44476 Kč106 591,42 Kč
507373,78363 Kč189 508,30 Kč
Manufacturers Standard Package
Unit Price without VAT:579,99000 Kč
Unit Price with VAT:701,78790 Kč