

1-1734742-0 | |
---|---|
DigiKey Part Number | A100232TR-ND - Tape & Reel (TR) A100232CT-ND - Cut Tape (CT) A100232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734742-0 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734742-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 14,47700 Kč | 144,77 Kč |
25 | 13,57280 Kč | 339,32 Kč |
50 | 12,92300 Kč | 646,15 Kč |
100 | 12,30430 Kč | 1 230,43 Kč |
250 | 11,53232 Kč | 2 883,08 Kč |
500 | 10,98116 Kč | 5 490,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,93404 Kč | 9 934,04 Kč |
2 000 | 9,45974 Kč | 18 919,48 Kč |
3 000 | 9,19297 Kč | 27 578,91 Kč |
5 000 | 8,86766 Kč | 44 338,30 Kč |
7 000 | 8,65972 Kč | 60 618,04 Kč |
10 000 | 8,44465 Kč | 84 446,50 Kč |
25 000 | 7,91657 Kč | 197 914,25 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |