
FH12-10S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125134TR-ND - Tape & Reel (TR) H125134CT-ND - Cut Tape (CT) H125134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-10S-0.5SVA(54) |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-10S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 250 | 17,34688 Kč | 4 336,72 Kč |
| 500 | 16,51828 Kč | 8 259,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,59800 Kč | 17 598,00 Kč |
| 2 000 | 16,75819 Kč | 33 516,38 Kč |
| 3 000 | 16,28577 Kč | 48 857,31 Kč |
| 5 000 | 15,70965 Kč | 78 548,25 Kč |
| 7 000 | 15,34147 Kč | 107 390,29 Kč |
| 10 000 | 14,96061 Kč | 149 606,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










