



1-1734037-2 | |
|---|---|
DigiKey Part Number | A144168-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734037-2 |
Description | CONN BTB RCPT 120POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734037-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 15 | 179,42067 Kč | 2 691,31 Kč |
| 30 | 170,86067 Kč | 5 125,82 Kč |
| 60 | 162,69950 Kč | 9 761,97 Kč |
| 105 | 156,40114 Kč | 16 422,12 Kč |
| 255 | 146,91435 Kč | 37 463,16 Kč |
| 510 | 139,90802 Kč | 71 353,09 Kč |
| 1 005 | 133,37700 Kč | 134 043,89 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |












