



1-1734099-2 | |
|---|---|
DigiKey Part Number | A101963-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734099-2 |
Description | CONN BTB PLUG 120POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734099-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,70000 Kč | 278,70 Kč |
| 15 | 230,20267 Kč | 3 453,04 Kč |
| 30 | 219,20767 Kč | 6 576,23 Kč |
| 60 | 208,74233 Kč | 12 524,54 Kč |
| 105 | 200,66267 Kč | 21 069,58 Kč |
| 255 | 188,49490 Kč | 48 066,20 Kč |
| 510 | 179,50739 Kč | 91 548,77 Kč |
| 1 005 | 177,53047 Kč | 178 418,12 Kč |
| Unit Price without VAT: | 278,70000 Kč |
|---|---|
| Unit Price with VAT: | 337,22700 Kč |









