
1-172164-2 | |
|---|---|
DigiKey Part Number | 1-172164-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172164-2 |
Description | CONN PLUG HSG 1POS MINI RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-172164-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Red |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,00202 Kč | 60 040,40 Kč |
| Unit Price without VAT: | 3,00202 Kč |
|---|---|
| Unit Price with VAT: | 3,63244 Kč |











