Parametric Equivalent



1-1718628-1 | |
|---|---|
DigiKey Part Number | 17-1-1718628-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718628-1 |
Description | AMP MCP 2.8 HSG. 4POS.,ASS'Y |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718628-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 69,21800 Kč | 1 730,45 Kč |
| 50 | 65,91280 Kč | 3 295,64 Kč |
| 100 | 62,76300 Kč | 6 276,30 Kč |
| 250 | 58,83388 Kč | 14 708,47 Kč |
| 700 | 54,71179 Kč | 38 298,25 Kč |
| 1 400 | 52,10279 Kč | 72 943,91 Kč |
| 2 800 | 49,61843 Kč | 138 931,60 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |











