2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703839-1

DigiKey Part Number
A126731-ND
Manufacturer
Manufacturer Product Number
1-1703839-1
Description
CONN PLUG HSG 2POS 6.00MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1703839-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1049,91200 Kč499,12 Kč
2546,77520 Kč1 169,38 Kč
5044,53680 Kč2 226,84 Kč
10042,40970 Kč4 240,97 Kč
25039,75340 Kč9 938,35 Kč
60037,37188 Kč22 423,13 Kč
1 20035,58916 Kč42 706,99 Kč
3 00033,36274 Kč100 088,22 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč