Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1670918-1 | |
|---|---|
DigiKey Part Number | 17-1-1670918-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670918-1 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 26,02080 Kč | 650,52 Kč |
| 50 | 24,77340 Kč | 1 238,67 Kč |
| 100 | 23,58920 Kč | 2 358,92 Kč |
| 250 | 22,11088 Kč | 5 527,72 Kč |
| 500 | 21,05470 Kč | 10 527,35 Kč |
| 1 500 | 19,48433 Kč | 29 226,49 Kč |
| 3 000 | 18,55481 Kč | 55 664,43 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |













