
1-1586765-0 | |
|---|---|
DigiKey Part Number | A142180-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586765-0 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586765-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 50 | 6,56400 Kč | 328,20 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,85760 Kč | 1 464,40 Kč |
| 500 | 5,57790 Kč | 2 788,95 Kč |
| 1 000 | 5,31123 Kč | 5 311,23 Kč |
| 2 500 | 4,97854 Kč | 12 446,35 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





