Socket Contact Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794956-4

DigiKey Part Number
A111635TR-ND - Tape & Reel (TR)
A111635CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794956-4
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794956-4 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000074Molex26 474WM10836-ND11,68000 KčSimilar
0039000183Molex27 652WM18519CT-ND11,47000 KčSimilar
In-Stock: 23 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,71900 Kč97,19 Kč
259,10960 Kč227,74 Kč
508,67580 Kč433,79 Kč
1008,25880 Kč825,88 Kč
2507,74072 Kč1 935,18 Kč
5007,37116 Kč3 685,58 Kč
1 0007,01892 Kč7 018,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,55351 Kč22 937,28 Kč
7 0006,24077 Kč43 685,39 Kč
10 5006,06486 Kč63 681,03 Kč
17 5005,85028 Kč102 379,90 Kč
24 5005,71317 Kč139 972,67 Kč
35 0005,57136 Kč194 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč