
3-644042-2 | |
|---|---|
DigiKey Part Number | 3-644042-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-644042-2 |
Description | CONN RCPT 2POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644042-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 23,85900 Kč | 238,59 Kč |
| 25 | 22,35720 Kč | 558,93 Kč |
| 50 | 21,28920 Kč | 1 064,46 Kč |
| 100 | 20,27150 Kč | 2 027,15 Kč |
| 250 | 19,00188 Kč | 4 750,47 Kč |
| 500 | 18,09424 Kč | 9 047,12 Kč |
| 1 000 | 17,23040 Kč | 17 230,40 Kč |
| 2 500 | 16,15192 Kč | 40 379,80 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |






















