Buchanan Series Unshrouded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buchanan Series Unshrouded
1-1546931-0
1-1546931-0
1-1546931-0

1-1546931-0

DigiKey Part Number
A97971-ND
Manufacturer
Manufacturer Product Number
1-1546931-0
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1546931-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1052,16200 Kč521,62 Kč
2545,61120 Kč1 140,28 Kč
5041,50640 Kč2 075,32 Kč
10038,09630 Kč3 809,63 Kč
30033,95367 Kč10 186,10 Kč
50032,47510 Kč16 237,55 Kč
1 00030,84099 Kč30 840,99 Kč
5 00028,64669 Kč143 233,45 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč