
94884 | |
|---|---|
DigiKey Part Number | 4862-94884-ND |
Manufacturer | |
Manufacturer Product Number | 94884 |
Description | CONDUIT TYPE SPR-AS PG16 LATCH P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.709" (18.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.709" (18.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,57000 Kč | 1 739,57 Kč |
| 2 | 1 599,80000 Kč | 3 199,60 Kč |
| 3 | 1 523,39000 Kč | 4 570,17 Kč |
| 5 | 1 432,24200 Kč | 7 161,21 Kč |
| 7 | 1 375,19714 Kč | 9 626,38 Kč |
| 10 | 1 317,24600 Kč | 13 172,46 Kč |
| 25 | 1 179,27160 Kč | 29 481,79 Kč |
| 50 | 1 177,07400 Kč | 58 853,70 Kč |
| Unit Price without VAT: | 1 739,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,87970 Kč |










