Connector Cap (Cover) For RJ45 Plug, Circular Bayonet Coupling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For RJ45 Plug, Circular Bayonet Coupling
1-1546407-1
1-1546407-1

1-1546407-1

DigiKey Part Number
A34353-ND
Manufacturer
Manufacturer Product Number
1-1546407-1
Description
CONN CAP FOR RJ45 PLUG CIRC BAY
Customer Reference
Detailed Description
Connector Cap (Cover) For RJ45 Plug, Circular Bayonet Coupling
Datasheet
 Datasheet
EDA/CAD Models
1-1546407-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Accessory Type
Cap (Cover)
For Use With/Related Products
RJ45 Plug, Circular Bayonet Coupling
Features
IP65
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 734,22000 Kč1 734,22 Kč
101 474,14400 Kč14 741,44 Kč
251 381,91200 Kč34 547,80 Kč
501 316,02440 Kč65 801,22 Kč
1001 253,29080 Kč125 329,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 734,22000 Kč
Unit Price with VAT:2 098,40620 Kč