
1-1546405-1 | |
|---|---|
DigiKey Part Number | A34351-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546405-1 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546405-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 316,92000 Kč | 2 316,92 Kč |
| 10 | 1 969,44400 Kč | 19 694,44 Kč |
| 25 | 1 846,26160 Kč | 46 156,54 Kč |
| 50 | 1 758,23820 Kč | 87 911,91 Kč |
| 100 | 1 674,44980 Kč | 167 444,98 Kč |
| Unit Price without VAT: | 2 316,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,47320 Kč |





